Philips BD140 technical specifications.
| Package/Case | SOT-32 |
| Current | 15A |
| Current Rating | -1.5A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| Voltage | 45V |
| DC Rated Voltage | -80V |
| RoHS | Not Compliant |
Download the complete datasheet for Philips BD140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.