Sign in to ask questions about the Philips BGM1013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips BGM1013 technical specifications.
| Number of Terminals | 5 |
| Number of Functions | 1 |
| Supply Current-Max | 33 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips BGM1013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.