Philips BSR18A technical specifications.
| Package/Case | SOT-23 |
| Current Rating | -200mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -40V |
| RoHS | Not Compliant |
Download the complete datasheet for Philips BSR18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.