Silicon Controlled Rectifier, 13000mA I(T), 800V V(DRM)
Philips BT152B800R technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.