Sign in to ask questions about the Philips BU4508DX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips BU4508DX technical specifications.
| Package/Case | SOT |
| Height | 0.25inch |
| Length | 1.75inch |
| Weight | 0.01lb |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Philips BU4508DX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.