Sign in to ask questions about the Philips BUT11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips BUT11 technical specifications.
| Package/Case | TO-220 |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Philips BUT11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.