Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PHILIPS
BZX84C24T/R
Datasheet
Philips
BZX84C24T/R
Obsolete
Zener Diode, 24V V(Z), 5%, 0.3W,
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Diodes
Zener Diodes
Zener Diode, 24V V(Z), 5%, 0.3W,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
150
Number of Elements
1
Diode Type
ZENER DIODE
Power Dissipation-Max
0.3
Compliance
RoHS
Yes
Eccn Code
EAR99
HTS Code
8541.10.00.50
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account