The HEF40097BP is an industrial-grade dual bus driver with a 6-bit configuration, capable of operating within a temperature range of -40°C to 85°C. It features a maximum output current of 0.0023A and a propagation delay of 140ns. The device is packaged in a 16-pin PDIP package and has a maximum power supply current of 0.12mA. It is designed for use in industrial applications and is suitable for use in environments with high temperatures.
Philips HEF40097BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 6 |
| Max I(ol) | 0.0023 |
| Prop. Delay@Nom-Sup | 140 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 0.12 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF40097BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.