The HEF40106BT is an industrial-grade inverter logic IC from Philips, featuring a 14-pin SOP package and operating over a temperature range of -40 to 85°C. This device has a Schmitt trigger input and a propagation delay of 180ns at nominal supply conditions. The IC is designed for use in a variety of logic applications, including inverters and gates.
Philips HEF40106BT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | INVERTER |
| Prop. Delay@Nom-Sup | 180 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF40106BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.