The HEF40106BTD-T is a logic inverter IC with 14 terminals, featuring a Schmitt trigger and a propagation delay of 180. It operates over an industrial temperature range of -40 to 85°C. The device is packaged in a SOP14 package with a 0.25 pitch. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Philips HEF40106BTD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | INVERTER |
| Prop. Delay@Nom-Sup | 180 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |