The HEF4011BTD is a dual NAND gate logic IC from Philips, featuring a 14-pin SOP14 package and industrial temperature operation. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a maximum output current of 0.00036 amps and a propagation delay of 110 nanoseconds. It is designed for use in a variety of logic circuits and can handle a load capacitance of 50 picofarads.
Philips HEF4011BTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 110 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4011BTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.