The HEF4014BTD is an 8-bit shift register from Philips, designed for industrial temperature operation. It features a maximum frequency of 6 MHz and is packaged in a SOP16 package. The device has 16 terminals and is a single-function IC. It has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Philips HEF4014BTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 8 |
| Max Frequency@Nom-Sup | 6000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |