The HEF4017BT is a 16-bit decade counter IC from Philips, featuring a terminal position of dual in-line and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum operating frequency of 6 MHz. The device has a load capacitance of 50 pF and a maximum output current of 0.36 mA. It is available in a SOP-16 package.
Sign in to ask questions about the Philips HEF4017BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips HEF4017BT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | DECADE COUNTER |
| Max I(ol) | 0.00036 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 6000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4017BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.