The HEF4018BD is a decade counter IC from Philips, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a terminal position of dual. The device is a logic IC type and has a temperature grade of industrial. It can handle a maximum current of 0.00036 amps and has a load capacitance of 50. The counter operates in the up direction and has a maximum frequency of 2 million at nominal supply conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips HEF4018BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips HEF4018BD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | DECADE COUNTER |
| Max I(ol) | 0.00036 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 2000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4018BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.