The HEF4027BP is a dual JK flip-flop IC from Philips, featuring a 16-pin DIP package and industrial temperature operation. It can handle a maximum operating temperature of 85 degrees Celsius and a minimum of -40 degrees Celsius. The device has a maximum frequency of 4 MHz and a load capacitance of 50 pF. It is designed for use in logic circuits and is suitable for applications requiring a high level of reliability.
Philips HEF4027BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | J-K FLIP-FLOP |
| Max I(ol) | 0.00036 |
| Load Capacitance | 50 |
| Trigger Type | MASTER-SLAVE |
| Max Frequency@Nom-Sup | 4000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4027BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.