The Philips HEF4028BPN is a 16-bit decimal decoder/driver with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDIP-T16. The device has a maximum input current of 0.00036 amps and a propagation delay of 200 nanoseconds. It is designed for industrial applications and has a load capacitance of 50 picofarads.
Checking distributor stock and pricing after the page loads.
Philips HEF4028BPN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 200 |
| Load Capacitance | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |