Binary Counter, Asynchronous, Up Direction, CMOS, PDSO16,
Checking distributor stock and pricing after the page loads.
Philips HEF4040BTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.00036 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 10000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |