The Philips HEF4043BP is an industrial-grade 1-bit R-S latch IC with a dual terminal configuration and a 16-pin PDIP package. It operates within a temperature range of -40 to 85°C and features a maximum output current of 0.00036A. The device has a propagation delay of 180ns at nominal supply conditions and a load capacitance of 50pF.
Philips HEF4043BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | R-S LATCH |
| Number of Bits | 1 |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 180 |
| Load Capacitance | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4043BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.