The Philips HEF4049BTD is an industrial-grade inverter IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 16 terminals and a dual terminal position. The device has a propagation delay of 100 ns and a maximum load capacitance of 50 pF. It is available in a SOP16 package and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Philips HEF4049BTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 100 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |