Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP24,
Checking distributor stock and pricing after the page loads.
Philips HEF4067BPN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Channels | 16 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |