The Philips HEF4069UBTD-T is a 14-pin industrial inverter logic IC with a dual in-line package. It operates within a temperature range of -40°C to 85°C and has a maximum current of 0.36mA. The device features a propagation delay of 90ns and a load capacitance of 50pF. It is suitable for use in industrial applications and is available in the R-PDSO-G14 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 90 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |