The HEF4081BPN is a 14-channel AND gate logic IC from Philips, featuring a DIP-14 package and industrial temperature range of -40 to 85 degrees Celsius. It has a maximum operating current of 0.00036 mA and a propagation delay of 110 ns. The device is not a Schmitt trigger and has a load capacitance of 50 pF. It is designed for use in a variety of logic applications.
Checking distributor stock and pricing after the page loads.
Philips HEF4081BPN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 110 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |