The HEF4082BP is a 14-pin dual AND gate logic IC from Philips, suitable for industrial temperature applications. It features a DIP-14 package and operates within a temperature range of -40°C to 85°C. The device has a maximum input current of 0.00036 A and a propagation delay of 125 ns. It does not have Schmitt trigger functionality and has a load capacitance of 50 pF.
Philips HEF4082BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 125 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4082BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.