The HEF4093BT is a 14-pin dual NAND gate logic IC from Philips, featuring industrial temperature operation from -40°C to 85°C. It has a Schmitt trigger input and a propagation delay of 185 ns. The device is packaged in a SOP14 package with a load capacitance of 50 pF. It is designed for use in a variety of logic applications, including gates and inverters.
Philips HEF4093BT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 185 |
| Load Capacitance | 50 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4093BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.