The Philips HEF4514BT is an industrial-grade logic IC with a single function as a decoder/driver. It features a 24-pin SOP package and operates within a temperature range of -40 to 85°C. The device has a maximum output current of 0.00036A and a propagation delay of 550ns at nominal supply conditions. It can drive a load capacitance of up to 50pF.
Philips HEF4514BT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 550 |
| Load Capacitance | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4514BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.