The HEF4520BP is a dual 16-bit binary counter from Philips, operating at frequencies up to 8 MHz. It features an industrial temperature range of -40 to 85 degrees Celsius and a 16-pin PDIP package. This counter has a load capacitance of 50 pF and can handle a maximum output current of 0.00036 A. It is designed for use in logic circuits and is suitable for applications requiring high-speed counting and division.
Sign in to ask questions about the Philips HEF4520BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips HEF4520BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.00036 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 8000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4520BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.