The HEF4557BD is a 16-bit shift register from Philips, featuring a dual-in-line package and industrial temperature grade. It operates within a temperature range of -40°C to 85°C. The device has 16 terminals and supports a maximum frequency of 2.5 MHz. It is a single-function device with 64 bits of data capacity.
Sign in to ask questions about the Philips HEF4557BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips HEF4557BD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 64 |
| Max Frequency@Nom-Sup | 2500000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4557BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.