The I74F112D is a dual J-K flip-flop integrated circuit from Philips, featuring a 16-pin R-PDSO-G16 package. It operates within an industrial temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum power supply current of 21mA and a maximum frequency of 80 MHz. It is designed for use in logic applications with negative edge triggering.
Philips I74F112D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | J-K FLIP-FLOP |
| Max I(ol) | 0.02 |
| Power Supply Current-Max (ICC) | 21 |
| Trigger Type | NEGATIVE EDGE |
| Max Frequency@Nom-Sup | 80000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips I74F112D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.