Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PHILIPS
KTY82-120
Datasheet
Philips
KTY82-120
Transferred
Sensor/Transducer, 3 Pin, Plastic/epoxy
Sensors & Transducers
General
Sensors & Transducers
General
Sensor/Transducer, 3 Pin, Plastic/epoxy
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
150
Number of Terminals
3
Min Operating Temperature
-55
Compliance
RoHS
Yes
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account