The LF398N is a commercial-grade sample and hold amplifier from Philips, packaged in an 8-pin DIP. It operates within a temperature range of 0 to 70°C and is powered by a nominal 15V supply voltage, drawing a maximum current of 6.5mA. This device is designed for use in sample and hold circuit applications.
Sign in to ask questions about the Philips LF398N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LF398N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6.5 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips LF398N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.