The LM2901D is a dual comparator IC from Philips, featuring an industrial temperature grade and a 5V supply voltage. It has a maximum supply current of 2.5mA and a maximum input offset voltage of 15mV. The device is available in a SOP14 package and operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Philips LM2901D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LM2901D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 15000 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips LM2901D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.