The LM2903D is a dual comparator IC from Philips, featuring an industrial temperature grade and a nominal supply voltage of 5V. It has a maximum supply current of 2.5mA and a maximum input offset voltage of 15mV. The device is available in a SOP8 package, suitable for surface mount applications. The LM2903D operates within a temperature range of -40°C to 85°C, making it suitable for use in industrial environments.
Sign in to ask questions about the Philips LM2903D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LM2903D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 15000 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips LM2903D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.