The LM358AD is a dual operational amplifier from Philips with a gain bandwidth product of 700kHz. It is packaged in a SOIC package and is available in a lead-free version. The device has a nominal supply current of 1mA and an input bias current of -20nA. It is compliant with Reach SVHC regulations and is available in a rail/Tube packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips LM358AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LM358AD technical specifications.
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | -20nA |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Philips LM358AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.