The LM393N is a dual comparator IC from Philips, operating within a commercial temperature range of 0 to 70°C. It has a nominal supply voltage of 5V and a maximum supply current of 2.5mA. The device is packaged in an 8-pin DIP package. The LM393N is designed for use in a variety of applications, including voltage detection and level detection. It features an input offset voltage of up to 9mV and a bias current of 0.25μA at 25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips LM393N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 9000 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips LM393N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.