The LPC2106BBD48 is a 32-bit microcontroller with a maximum operating temperature of 70 degrees Celsius. It features 131072 words of FLASH ROM and 65536 bytes of RAM. The device has a commercial temperature grade and a quad terminal position. It is packaged in a 48-pin quad flat pack with a 0.35 square millimeter footprint and 20mm pitch.
Sign in to ask questions about the Philips LPC2106BBD48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LPC2106BBD48 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Temperature Grade | COMMERCIAL |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 65536 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips LPC2106BBD48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.