The LPC2132FBD64 is a 32-bit microcontroller with 32K words of flash memory and 16K bytes of RAM. It operates at a supply voltage of 3.3V and has a maximum operating temperature of 85 degrees Celsius. The device is available in a quad-package with 64 terminals and is suitable for industrial temperature applications.
Sign in to ask questions about the Philips LPC2132FBD64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LPC2132FBD64 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips LPC2132FBD64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.