Sign in to ask questions about the Philips LXS0-PR00-0041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LXS0-PR00-0041 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 700mA |
| Height | 5.21mm |
| Illumination Color | Blue |
| Length | 20.9mm |
| Lens Style | Rectangular, Flat |
| Max Current Rating | 1.05A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | LUXEON S5000 |
| Viewing Angle | 105° |
| Width | 20.9mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXS0-PR00-0041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.