The M38510/20704BEA is a 16-bit one-time programmable ROM IC from Philips. It operates at a supply voltage of 5V with a maximum supply current of 0.13A. The device is packaged in a DIP16 package and is rated for operation over a temperature range of -55 to 125°C. It meets the screening level requirements of MIL-STD-883B and is suitable for use in military and aerospace applications.
Philips M38510/20704BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.13 |
| Number of Words | 32 |
| Number of Words Code | 32 |
| Memory IC Type | OTP ROM |
| Access Time-Max | 35 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Philips M38510/20704BEA to view detailed technical specifications.
No datasheet is available for this part.