The MC3410CF is a commercial-grade 10-bit D/A converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 16 terminals and a dual terminal position. The device has a maximum supply current of 20mA and is available in a 16-pin DIP package. The MC3410CF is a single-function device with a temperature grade of commercial and is suitable for use in a variety of applications.
Sign in to ask questions about the Philips MC3410CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips MC3410CF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips MC3410CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.