The MC3410F is a commercial-grade 10-bit D/A converter with a maximum operating temperature of 70°C. It has 16 terminals and a supply current of up to 20mA. The device is available in a 16-pin DIP package and is suitable for use in a variety of applications. The MC3410F operates within a temperature range of 0 to 70°C and is designed for commercial use.
Philips MC3410F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.