The Philips N74F175AD is a commercial-grade logic IC featuring a D flip-flop configuration. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5V. The device has a maximum power supply current of 31mA and a maximum frequency of 125MHz. It is available in a 16-pin SOP package.
Philips N74F175AD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.02 |
| Power Supply Current-Max (ICC) | 31 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 125000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips N74F175AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.