The N74F32D-T is a 14-pin commercial temperature OR gate logic IC from Philips, operating between 0°C and 70°C. It has a nominal supply voltage of 5V and a maximum current of 15.5mA. The device has a propagation delay of 6.6ns at nominal supply conditions. The OR gate logic IC is packaged in a SOP14 package with a 0.25mm pitch. It is designed for use in commercial temperature applications.
Philips N74F32D-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | OR GATE |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 6.6 |
| Power Supply Current-Max (ICC) | 15.5 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips N74F32D-T to view detailed technical specifications.
No datasheet is available for this part.