D Flip-Flop, 2-Func, Positive Edge Triggered, TTL, PDSO14,
Philips N74F74D-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS | Compliant |
No datasheet is available for this part.