Philips N82S123AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.096 |
| Number of Words | 32 |
| Number of Words Code | 32 |
| Memory IC Type | OTP ROM |
| Access Time-Max | 25 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.