The N82S123N is a 16-terminal DIP OTP ROM IC from Philips, featuring a 32-word code and a maximum access time of 50ns. It operates within a temperature range of 0 to 70°C and has a maximum supply current of 0.096A. The device is packaged in a commercial-grade R-PDIP-T16 package, making it suitable for a variety of applications. The N82S123N is a member of the Philips memory IC family, designed for use in a range of electronic systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips N82S123N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.096 |
| Number of Words | 32 |
| Number of Words Code | 32 |
| Memory IC Type | OTP ROM |
| Access Time-Max | 50 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips N82S123N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.