The Philips NE5019N is a commercial-grade 8-bit digital-to-analog converter with a nominal supply voltage of 15V and maximum supply current of 15mA. It features a dual terminal position and operates within a temperature range of 0°C to 70°C. The device is packaged in a 22-pin DIP package, meeting commercial temperature grade requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips NE5019N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips NE5019N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.