The NE5517AN is a commercial-grade dual operational amplifier from Philips, featuring a supply voltage of 15V and a maximum supply current of 4mA. It operates within a temperature range of 0 to 70 degrees Celsius and is available in a 16-pin DIP package. The amplifier has a maximum input offset voltage of 5000mV and a bias current of 5mA at 25 degrees Celsius. Frequency compensation is available, but low-offset capability is not. This device is suitable for use in a variety of applications requiring a dual operational amplifier.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips NE5517AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 5000 |
| Architecture | TRANSCONDUCTANCE |
| Bias Current-Max (IIB) @25C | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips NE5517AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.