Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips NE5532D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 10MHz |
| Package/Case | SOT-162-1 |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Philips NE5532D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.