The NE5534AD is an operational amplifier with a maximum operating temperature of 70°C and a supply voltage of 15V ±15V. It has 8 terminals and a commercial temperature grade. The amplifier type is voltage-feedback with a minimum voltage gain of 15000. It has a maximum supply current of 10mA and a maximum input offset voltage of 5000µV. The package type is SOP8 with a pitch of 0.25mm.
Sign in to ask questions about the Philips NE5534AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips NE5534AD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 11 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES (AVCL>=3) |
| Low-Offset | NO |
| Voltage Gain-Min | 15000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips NE5534AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.