Philips P80C32SBBB technical specifications.
| Access Time | 16us |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Packaging | Tray |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for Philips P80C32SBBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.